Logisys Computer LCX24RD technical specifications.
| Height | 1inch |
| Length | 27.75inch |
| Weight | 0.23lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer LCX24RD to view detailed technical specifications.
No datasheet is available for this part.