Logisys Computer PS480D2 technical specifications.
| Height | 4inch |
| Length | 8.75inch |
| Weight | 2.55lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer PS480D2 to view detailed technical specifications.
No datasheet is available for this part.