Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LOGITECH
37557
Datasheet
Logitech
37557
Volume Production
Logitech Wireless Presenter
Logitech Wireless Presenter
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
223.3mm
Length
169.7mm
Weight
220g
Width
41.3mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account