Logitech 910-003357 technical specifications.
| Color | Black |
| Height | 46mm |
| Interface | USB |
| Length | 131mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Logitech 910-003357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
