
Logitech 920-002552 technical specifications.
| Color | Black |
| Depth | 155mm |
| Height | 23.5mm |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Logitech 920-002552 to view detailed technical specifications.
No datasheet is available for this part.
