Logitech 920-002714 technical specifications.
| Height | 2inch |
| Length | 18.25inch |
| Mount | Desktop |
| Weight | 2lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logitech 920-002714 to view detailed technical specifications.
No datasheet is available for this part.