Logitech 920-003390 technical specifications.
| Height | 1.25inch |
| Length | 12.5inch |
| Weight | 1.68lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logitech 920-003390 to view detailed technical specifications.
No datasheet is available for this part.