Logitech 980-000419 technical specifications.
| Color | Black |
| Height | 142mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Weight | 585g |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Logitech 980-000419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
