Lohmeier TP-N36D technical specifications.
| Color | Grey |
| Height | 535mm |
| Material | Polyester |
| Ratings | IP65 |
| Width | 319mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lohmeier TP-N36D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
