Longs HT0836006 technical specifications.
| Length | 205mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Longs HT0836006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
