Loos & M83420/4-008 technical specifications.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 1.16mm |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 94°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Loos & M83420/4-008 to view detailed technical specifications.
No datasheet is available for this part.