Lorex LH014501C2WF technical specifications.
| Height | 12.17inch |
| Length | 17.24inch |
| Weight | 11.02lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lorex LH014501C2WF to view detailed technical specifications.
No datasheet is available for this part.