Lorex LH014501C4F technical specifications.
| Height | 11.22inch |
| Length | 17.32inch |
| Mount | Standard |
| Weight | 15.43lb |
| Width | 7.68inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lorex LH014501C4F to view detailed technical specifications.
No datasheet is available for this part.