Lorex LH018501C4WF technical specifications.
| Height | 12.17inch |
| Length | 17.24inch |
| Weight | 13.23lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lorex LH018501C4WF to view detailed technical specifications.
No datasheet is available for this part.