Lorex LH1562001C8F technical specifications.
| Height | 13.98inch |
| Length | 19.09inch |
| Weight | 30.86lb |
| Width | 15.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lorex LH1562001C8F to view detailed technical specifications.
No datasheet is available for this part.