Lorex LW2732 technical specifications.
| Height | 11.38inch |
| Length | 11.3inch |
| Weight | 4.41lb |
| Width | 4.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lorex LW2732 to view detailed technical specifications.
No datasheet is available for this part.