Lorlin 1X12CK1049 technical specifications.
| Contact Material | Brass, Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lorlin 1X12CK1049 to view detailed technical specifications.
No datasheet is available for this part.