Lorlin CK1040 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Depth | 27.5mm |
| Height | 71.1mm |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 6 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.