Lorlin CK2372 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 150mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK2372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.