Lorlin CK3609 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK3609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.