Lorlin CKS1051 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CKS1051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.