Lorlin CKS1458 technical specifications.
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 150mA |
| Index Angle | 30° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 40 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CKS1458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.