Lorlin DSL-6-C-S technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Outside Diameter | 22mm |
| Reach SVHC Compliant | No |
| Series | DSL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lorlin DSL-6-C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
