The LORCK1049 is a 12-position single-pole 12-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of brass and a contact plating of silver. The switch is rated for a maximum voltage of 250V DC and is designed for through-hole and panel mounting with PC pins.
Lorlin LORCK1049 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Lorlin LORCK1049 to view detailed technical specifications.
No datasheet is available for this part.