The LORCK1059 from Lorlin is a 12-position SP12T toggle switch with a maximum operating temperature range of -30°C to 85°C. It features a silver-plated brass contact material and a maximum DC voltage rating of 250V. The switch is designed for through-hole or panel mounting and is equipped with PC pins for termination.
Lorlin LORCK1059 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Lorlin LORCK1059 to view detailed technical specifications.
No datasheet is available for this part.