Lorlin MSL8606B technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lorlin MSL8606B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.