
Lorlin PT6594 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Bronze, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Lorlin PT6594 to view detailed technical specifications.
No datasheet is available for this part.