Lorlin SDP25Z technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SDP25Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.