Lorlin SRL-5-E-S-2-850 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SRL-5-E-S-2-850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.