Lorlin SRLM-5-S-S technical specifications.
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Material | Polybutylene |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SRLM-5-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.