Conn High Density D-Sub Gender Changer SKT/SKT 15/15 POS 2.29mm ST 30 Terminal 1 Port
Lotes 31H1-05400-R technical specifications.
| Type | High Density D-Sub Gender Changer |
| Contact Gender | SKT/SKT |
| Number of Contacts | 15/15 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Body Orientation | Straight |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Lotes 31H1-05400-R to view detailed technical specifications.
No datasheet is available for this part.