Lotes AAA-PCI-005-G01 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Lotes AAA-PCI-005-G01 to view detailed technical specifications.
No datasheet is available for this part.