Lotes AAA-PCI-047-K01 technical specifications.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lotes AAA-PCI-047-K01 to view detailed technical specifications.
No datasheet is available for this part.