Lotes ABA-USB-472-K05 technical specifications.
| Wire Size | 28-34AWG |
| Connector Type A | USB Type C |
| Connector Type B | USB Type C |
| Gender | M-M |
| Contact Termination | Solder-Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lotes ABA-USB-472-K05 to view detailed technical specifications.
No datasheet is available for this part.