Lotes ACA-SPI-006-K01 technical specifications.
| Type | SPI Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lotes ACA-SPI-006-K01 to view detailed technical specifications.
No datasheet is available for this part.