This is a DDR3 SO socket with 204 contacts, arranged in 2 rows, and a right-angle body orientation. It is designed for surface mount applications and features solder termination. The socket has a maximum current rating of 0.5A and a maximum voltage rating of 50VAC.
Lotes ADDR0003- P001A technical specifications.
| Type | DDR3 SO Socket |
| Gender | SKT |
| Number of Contacts | 204 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lotes ADDR0003- P001A to view detailed technical specifications.
No datasheet is available for this part.