This DDR3 SO socket features 204 contacts, arranged in 2 rows, with a right-angle body orientation and surface mount termination. It is rated for a maximum current of 0.5A and a maximum voltage of 50VAC. The socket is designed for use in surface mount applications.
Lotes ADDR0004-P004A technical specifications.
| Type | DDR3 SO Socket |
| Gender | SKT |
| Number of Contacts | 204 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lotes ADDR0004-P004A to view detailed technical specifications.
No datasheet is available for this part.