This DDR4 SO socket features 260 contacts with a terminal pitch of 0.6mm and is designed for surface mount applications. It has a maximum current rating of 0.75A and a maximum voltage rating of 1.2V. The socket is designed for right-angle mounting and uses solder termination.
Lotes ADDR0111-P004A technical specifications.
| Type | DDR4 SO Socket |
| Gender | SKT |
| Number of Contacts | 260 |
| Terminal Pitch | 0.6mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.75A |
| Max Voltage Rating | 1.2V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lotes ADDR0111-P004A to view detailed technical specifications.
No datasheet is available for this part.