Lotes ADDR0143-K002C technical specifications.
| Type | DDR4 SO Socket |
| Gender | SKT |
| Number of Contacts | 288 |
| Terminal Pitch | 0.85mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 1.2V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lotes ADDR0143-K002C to view detailed technical specifications.
No datasheet is available for this part.