This SATA connector features 18 contacts and a maximum current rating of 1.5A. It has a straight body orientation and is mounted through a hole. The termination method is solder. It is designed for use in SCSI applications.
Lotes ASAT0008-P001C01 technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lotes ASAT0008-P001C01 to view detailed technical specifications.
No datasheet is available for this part.