The ASAT0008-P001C05 is an 18-contact SATA connector with a straight body orientation and solder termination method. It is designed for through-hole mounting and has a maximum current rating of 1.5A. This connector is suitable for applications requiring high-speed data transfer and is compatible with SATA interfaces.
Lotes ASAT0008-P001C05 technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lotes ASAT0008-P001C05 to view detailed technical specifications.
No datasheet is available for this part.