Lotes AZIFS001-P001C technical specifications.
| Type | LGA Socket |
| Gender | SKT |
| Number of Contacts | 4094 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lotes AZIFS001-P001C to view detailed technical specifications.
No datasheet is available for this part.