Lovato 11BF5000110 technical specifications.
| Contact Current Rating | 50A |
| Depth | 113.5mm |
| Length | 124mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Lovato 11BF5000110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.