
Lovato 11RF95350 technical specifications.
| Contact Current Rating | 50A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 11RF95 |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Lovato 11RF95350 to view detailed technical specifications.
No datasheet is available for this part.