
Lovato 11SMX1220 technical specifications.
| Contact Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Lovato 11SMX1220 to view detailed technical specifications.
No datasheet is available for this part.
