Lovato 11SMX9030 technical specifications.
| Current Rating | 63A |
| Mount | Through Hole |
| Number of Ways | 3 |
| Termination | Screw |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lovato 11SMX9030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
