The Lovato BF0910A110 contactor features a 9A current rating and a 3-pole throw configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The contactor measures 80.7mm in depth, 81mm in length, and 45mm in width. It is terminated with a screw type connection.
Lovato BF0910A110 technical specifications.
| Contact Current Rating | 9A |
| Depth | 80.7mm |
| Length | 81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Lovato BF0910A110 to view detailed technical specifications.
No datasheet is available for this part.