
Lovato BF1210A400 technical specifications.
| Contact Current Rating | 12A |
| Depth | 80.7mm |
| Length | 81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Lovato BF1210A400 to view detailed technical specifications.
No datasheet is available for this part.
