
The Lovato BF1810A110 relay features a 3-throw configuration with a contact current rating of 18A, operating within a temperature range of -50°C to 70°C. It measures 45mm in width, 81mm in length, and 80.7mm in depth. The relay is terminated with screws, making it suitable for various mounting applications.
Lovato BF1810A110 technical specifications.
| Contact Current Rating | 18A |
| Depth | 80.7mm |
| Length | 81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Lovato BF1810A110 to view detailed technical specifications.
No datasheet is available for this part.