
The BF2510A110 relay has a contact current rating of 25A and operates within a temperature range of -50°C to 70°C. It measures 81mm in length, 45mm in width, and 80.7mm in depth. The relay features a 3P throw configuration and is terminated with screws.
Lovato BF2510A110 technical specifications.
| Contact Current Rating | 25A |
| Depth | 80.7mm |
| Length | 81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Lovato BF2510A110 to view detailed technical specifications.
No datasheet is available for this part.